Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,439.578 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,439.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330029
Order Code3052747
Silicon ManufacturerMicrochip
Silicon Core Number-
Kit Application TypePower Management
Application Sub TypeDigital Power Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDigital Power Development Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Digital power development board
- Demonstration board provides user a flexible measurement platform for dsPIC33’s DP PIMs
- DP PIM modules can be inserted into mating socket in middle of the digital power development board
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Digital Power Controller
Core Sub-Architecture
-
Kit Contents
Digital Power Development Board
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184158