Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F2010-20I/SO
Order Code2315926
Product RangedsPIC30F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F2010-20I/SO
Order Code2315926
Product RangedsPIC30F Series
Technical Datasheet
Product RangedsPIC30F Series
Core Frequency80MHz
Flash Memory Size12KB
No. of I/O's20I/O's
Core Supply Voltage5.5V
No. of Pins28Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for DSPIC30F2010-20I/SO
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
Product Range
dsPIC30F Series
Flash Memory Size
12KB
Core Supply Voltage
5.5V
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Core Frequency
80MHz
No. of I/O's
20I/O's
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001366