Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč171.046 |
| 25+ | Kč157.252 |
| 100+ | Kč142.204 |
| 250+ | Kč139.445 |
Product Information
Product Overview
The DSPIC33FJ128MC804-I/PT is a 16-bit Digital Signal Controller (up to 128kB Flash and 16K SRAM) with motor control PWM and advanced analogue. Modified Harvard architecture, linear program memory addressing up to 4M instruction words and linear data memory addressing up to 64kB. Up to 2kB dual ported DMA buffer area (DMA RAM) to store data transferred via DMA.
- C compiler optimized instruction set
- 16-bit wide data path
- 16 x 16 Fractional/integer multiply operations
- Accumulator write back for DSP operations
- On-chip flash and SRAM
- Boot, secure and general security for program flash
- Interrupt controller
- One timer runs as a real-time clock with an external 32.768kHz oscillator
- Peripheral pin Select functionality
- On-chip 2.5V voltage regulator
Applications
Motor Drive & Control, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
dsPIC33F Series
128KB
ECAN, I2C, SPI, UART
TQFP
3V
-40°C
-
No SVHC (25-Jun-2025)
40MHz
35I/O's
2.75V
44Pins
3.6V
85°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for DSPIC33FJ128MC804-I/PT
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate