Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,597.094 |
Product Information
Product Overview
The DV164122 is a PICkit serial analyser. The PICkit serial analyser simplifies the chore of managing serial communication with a device under test. The Windows user interface (provided) configures the hardware and scripts communication with the target device. Scripts created within the software GUI are saved to an internal library for future use. Once created, scripts can be conveniently assigned to push buttons or simply executed directly from the library index. All communication data and events are posted to a transaction window in a readable format. The 28 pin demo board includes a PIC16F886, switch, LEDs, connector for the PICkit Serial and ample prototype area. The processor contains demonstration firmware supporting I2C communication and emulation of three I2C devices EEPROM, ADC and real time clock. The PICkit serial analyser is a low cost USB based tool used to direct communication between a PC and an external serial device.
- Easy-to-use GUI to configure and display communications
- I2C, SPI interface
- Featured with USART asynchronous communications
- Featured with USART synchronous communications
- LIN (external hardware required to meet electrical specifications)
- Featured with microwire communication
Contents
PICkit serial analyser, 28 pin demo board (w/ PIC16F886 microcontroller and generous prototyping area), USB cable, Windows based GUI, Software DLL for custom software development.
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
In-Circuit Debugger
PIC
PICkit serial analyzer, Demo Board, USB Cable, Software
-
PIC16F8xxx
PIC16
Serial Communication, Windows User Interface, Easy-to-use GUI
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate