Product Information
Product Overview
The DV164136 is a PIC18 development kit. It is a complete bundle of the essential development tools needed to get started with your next PIC18 application. The kit includes a PIC18 explorer board and PICkit-3 debugger/programmer. The PIC18 explorer board includes both the PIC18F8722 and PIC18F87J11 microcontrollers and supports dozens of the general purpose PIC18 families using various processor Plug-in modules (PIMs). PICtail daughter boards enable many different accessory boards to connect to the PIC18 explorer board for a flexible and complete development environment. The PICkit-3 allows debugging and programming of PIC microcontrollers using the powerful graphical user interface of the MPLAB integrated development environment (IDE) via USB connection to the PC which also provides power.
- Multiple PIC18 processors, both a PIC18F8722 on-board and a PIC18F87J11
- PICtail daughter board connector for connection to standard expansion-boards
- Expansion connector accesses full device pin-out and breadboard prototype area
- Connection for MPLAB PICkit-3, ICD-3 or REAL ICE for in-circuit programming and debugging
- Alpha-numeric LCD display
- Analogue output temperature sensor, Potentiometer, LEDs, RS-232 port
- MPLAB IDE compatible, Real-time execution
- Firmware upgradeable from PC/web download
- Read/write program and data memory of microcontroller
- Erase of program memory space with verification
Applications
Medical, Industrial, Communications & Networking, Consumer Electronics, Embedded Design & Development
Contents
It includes a PIC18 explorer board, PICkit-3 debugger/programmer, USB cable and a 9V universal power supply
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
0
PIC18
0
8bit
PIC
PIC18F
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate