Product Information
Product Overview
The EMC1412-A-ACZL-TR is a high accuracy System Management Bus (SMBus) Temperature Sensor. Resistance error correction (REC), beta compensation and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications. The EMC1412 monitors two temperature channels. It provides ±1°C accuracy for both external and internal diode temperatures. Resistance Error Correction automatically eliminates the temperature error caused by series resistance allowing greater flexibility in routing thermal diodes. Beta Compensation eliminates temperature errors caused by low, variable beta transistors common in today's fine geometry processors. The automatic beta detection feature monitors the external diode/transistor and determines the optimum sensor settings for accurate temperature measurements regardless of processor technology.
- Programmable SMBus address
- Support CPU diodes requiring the BJT/transistor model including 45nm, 65nm and 90nm processors
- Automatically determines external diode type and optimal settings
- ±1°C Accuracy internal temperature monitor
- Internal temperature monitor (0.125°C resolution)
- Programmable temperature limits for ALERT\ and THERM\
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Industrial, Embedded Design & Development
Technical Specifications
Digital
± 2°C
0°C
191°C
MSOP
8Pins
3.6V
11 bits
-40°C
-
MSL 2 - 1 year
Digital
± 1°C
-64°C
127°C
MSOP
3V
2Channels
I2C, SMBus
125°C
-
No SVHC (17-Dec-2015)
Technical Docs (3)