Product Information
Product Overview
The EMC1413-A-AIA-TR is a high accuracy System Management Bus (SMBus) Temperature Sensor. Resistance error correction (REC), beta compensation and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications. The EMC1412 monitors two temperature channels. It provides ±1°C accuracy for both external and internal diode temperatures. Resistance Error Correction automatically eliminates the temperature error caused by series resistance allowing greater flexibility in routing thermal diodes. Beta Compensation eliminates temperature errors caused by low, variable beta transistors common in today's fine geometry processors. The automatic beta detection feature monitors the external diode/transistor and determines the optimum sensor settings for accurate temperature measurements regardless of processor technology.
- Programmable SMBus address
- Support CPU diodes requiring the BJT/transistor model including advanced processors geometries
- Automatically determines external diode type and optimal settings
- External temperature monitor - 0.125°C Resolution
- External temperature monitor - supports up to 2.2nF diode filter capacitor
- ±1°C Accuracy internal temperature monitor
- Internal temperature monitor (0.125°C resolution)
- Programmable temperature limits for ALERT\
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Industrial, Embedded Design & Development
Technical Specifications
Digital
± 2°C
0°C
191°C
DFN-EP
10Pins
3.6V
11 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-64°C
127°C
DFN
3V
3Channels
I2C, SMBus
125°C
-
No SVHC (15-Jan-2018)
Technical Docs (3)