Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV02N47A
Order Code3559184
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,262.45 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,262.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV02N47A
Order Code3559184
Technical Datasheet
Kit Application TypeInterface
Application Sub Type100BASE-TX to 100BASE-T1 Ethernet PHY Media Converter
Silicon ManufacturerMicrochip
Silicon Core NumberLAN8770M
Product Range-
Kit ContentsEvaluation Board LAN8770M
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Media converter evaluation board between 100BASE-TX and 100BASE-T1 Ethernet PHY technology
- 100BASE-TX - 100BASE-T1 Ethernet PHY media converter
- Vdd supply via USB interface
- USB configuration and monitor tool via PIC18LF MCU
- 4-pin Molex 34793-0040 connector for 100BASE-T1 physical interface
- RJ45 connector for 100BASE-TX physical interface
- LED Indicators for speed/link/activity status of both 100BASE-T1 and 100BASE-TX PHYs
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
100BASE-TX to 100BASE-T1 Ethernet PHY Media Converter
Silicon Core Number
LAN8770M
Kit Contents
Evaluation Board LAN8770M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398