Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV26Q64A
Order Code3579867
Your Part Number
Technical Datasheet
53 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč210.125 |
| 5+ | Kč208.422 |
Price for:Each
Minimum: 1
Multiple: 1
Kč210.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV26Q64A
Order Code3579867
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxQ41
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F16Q41
Kit ContentsCuriosity Nano Evaluation Kit PIC18F16Q41
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxQ41
Core Sub-Architecture
PIC18
Kit Contents
Curiosity Nano Evaluation Kit PIC18F16Q41
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F16Q41
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855