Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.112 |
25+ | Kč29.093 |
100+ | Kč28.090 |
1000+ | Kč27.588 |
Product Information
Product Overview
KSZ8081RNBIA-TR is a single-supply 10BASE-T/100BASE-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8081 is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core. It features RMII v1.2 interface support with a 50MHz reference clock output to MAC and an option to input a 50MHz reference clock (KSZ8081RNB). LinkMD TDR-based cable diagnostics to identify faulty copper cabling, parametric NAND tree support for fault detection between chip I/Os and the board. Typical applications include game consoles, IP phones, IP set-top boxes, IP TVs, LOM, printers.
- Back-to-back mode support for a 100Mbps copper repeater
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output
- LED outputs for link and activity status indication
- REF-CLK output (power-up default)
- On-chip termination resistors for the differential pairs
- Baseline wander correction and built-In 1.2V regulator for core
- Loopback modes for diagnostics, power-down and power-saving modes
- Single 3.3V power supply with VDD I/O options for 1.8V, 2.5V, or 3.3V
- 32-pin QFN package and industrial temperature range from -40°C to +85°C
Technical Specifications
PHY Transceiver
3.135V
QFN
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
IEEE 802.3
3.465V
32Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate