register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč30,723.000 |
Product Information
Product Overview
M1AFS-ADV-DEV-KIT-PWR-2 is a Fusion Advanced development kit. It provides an excellent platform for developing microprocessor applications and other system management applications. The M1AFS1500 ARM ®-enabled Fusion mixed-signal flash FPGA on the board supports ARM CortexTM-M1, Core8051s, and other soft IP processors. The kit supports the following functions such as power-up detection, thermal management, power sequencing, sleep modes, system diagnostics, remote communications, clock generation and management. The Fusion Advanced Development Kit also includes support for the Mixed signal Power Manager Daughter Card Kit. The lower section of the board marked Power Supply MGMT Area can be used in conjunction with the MPM design example to develop voltage sequencing and power management.
- Memory : 4MB (2x1 Mx16) SRAM, 64Mbit parallel flash memory (2x16 Mx6), 2MB SPI-based flash device
- Clock Sources on board: OSC-50 50MHz clock oscillator, OSC-32 32.768kHz off-chip crystal oscillator
- Interfaces: Ethernet, USB/UART, I2C header, Interface connector, Mixed-signal connector, RVI header
- User interaction: LEDs, switches, push-button reset, potentiometer
- Fusion device support: PWM circuit (pulse width modulation circuit)
- Current sensor - 2 circuits for 1.5V and 3.3V current monitoring
- Temperature monitor diode (external temperature diode connected to Fusion FPGA)
- Gate drive -2 external p-channel MOSFET
Contents
Fusion Advanced development board with ARM Cortex-M1–enabled M1AFS1500-FGG484, FlashPro3-compatible low-cost programming stick (LCPS), 2 Mini USB cables, Quickstart Card, 9V power pack.
Technical Specifications
Microchip
Fusion
Cortex-M1
Fusion Advanced Dev Board M1AFS1500-FGG484, FlashPro3-LCPS, 2xUSB Cable, Quickstart Card, Power Pack
No SVHC (15-Jan-2018)
32bit
ARM
M1AFS1500-FGG484
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate