Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč500.262 |
Product Information
Product Overview
The MA160015 is a PIC16LF1947 plug in module. This plug in module (PIM) is an accessory to the PIC18 explorer board, PICDEM LCD2 demonstration board and XLP 8bit evaluation platform. Which allows users to evaluate and develop with the low power XLP PIC16LF193x/194x family of microcontrollers. Additionally, this provides a platform for general purpose development and gives the ability to develop code for any PIC12LF1xxx/PIC16LF1xxx microcontroller.
- Enhanced mid range core with 49 instruction, 16 stack levels
- Flash program memory with self read/write capability
- 184 LCD segment drive support
- Internal 32MHz oscillator
- Integrated capacitive mTouch sensing module
- Integrated temperature indicator
- Comparators with selectable voltage reference
- Enhanced power on/off reset
- One 16bit timer (TMR1)
- 17 channel 10bit ADC with voltage reference
Applications
Power Management, Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC16
PIC16F19xx
Evaluation Board for PIC16LF1947
No SVHC (25-Jun-2025)
PIC
PIC16LF1947
PIC18 Explorer Board (DM183032), PICDEM LCD 2 Demonstration Board (DM163030)
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate