Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč851.717 |
Product Information
Product Overview
The MA240012 is a PIC24HJ256GP610A 100 pin to 100 pin TQFP plug in module for Explorer 16 development board. This plug in module is small circuit board used with the Explorer 16 development board (DM240001) to evaluate PIC24HJ256GP610A microcontroller. The PIC24HJ256GP610A is a 256KB flash 16KB RAM high performance 16bit microcontroller. It has seamless migration options to PIC24F, dsPIC30F and dsPIC33F devices. This plug in module plug into the main processor socket of the Explorer 16 development board (DM240001) so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Modified harvard architecture
- Linear program memory addressing up to 4M instruction words
- Wake up/interrupt on change on up to 24 pins
- Fail safe clock monitor
- Idle, sleep and doze modes with fast wake up
- Three wire SPI, I2C, UART, enhanced CAN 2.0B active communication modules
- Conversion possible in sleep mode
- CMOS flash technology
- Flexible and powerful indirect addressing modes
- Eight channel hardware DMA
Applications
Communications & Networking, Automotive, Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24
PIC24HJxxxGPxxx
PIC24H 100P to 100P TQFP Plug-In Module
No SVHC (25-Jun-2025)
PIC
PIC24H
Explorer 16 (DM240001 or DM240002)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate