Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč572.493 |
| 25+ | Kč500.992 |
Product Information
Product Overview
MA320020 is a general purpose PIM designed to plug into the Explorer 16 or Explorer 16/32 Development Boards and demonstrates the capabilities of the PIC32MM “GPL” family of low-power and low-cost devices. This PIM can be used to evaluate the following MCUs: PIC32MM0064GPL036, PIC32MM0064GPL028, PIC32MM0064GPL020, PIC32MM0032GPL036, PIC32MM0032GPL028, PIC32MM0032GPL020, PIC32MM0016GPL036, PIC32MM0016GPL028 and PIC32MM0016GPL020. Due to the flexibility allowed by the PPS feature, the 40-pin device is capable of performing all of the base functions on the 100-pin Explorer 16 board or Explorer 16/32 Development Boards.
- PIM includes the 64K flash PIC32MM0064GPL036, 40-pin UQFN device
- PIM is supported by Microchip’s development ecosystem including MPLAB X IDE and MPLAB XC32 compilers
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC32
PIC32MM
Plug-in Board PIC32MM0064GPL036
No SVHC (25-Jun-2025)
PIC
PIC32MM0064GPL036
Explorer 16 Development Boards
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate