Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA320203
Order Code2915516
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč726.682 |
Price for:Each
Minimum: 1
Multiple: 1
Kč726.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA320203
Order Code2915516
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberATSAME70
Silicon Family NameSAM32
For Use WithMicrochip MCLV-2 Low Voltage - DM330021-2 & MCHV-3 High Voltage - DM330023-3 BLDC Kits
Kit ContentsPlug-in Module ATSAME70
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATSAME70 motor control-plug in module. This plug-in module comes with a ATSAME70 32-Bit ARM Cortex M7 MCU device. It can be used with the Microchip MCHV-3 [DM330023-3] and MCLV-2 [DM330021-2].
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
Cortex-M7
Silicon Family Name
SAM32
Kit Contents
Plug-in Module ATSAME70
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
ATSAME70
For Use With
Microchip MCLV-2 Low Voltage - DM330021-2 & MCHV-3 High Voltage - DM330023-3 BLDC Kits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability