Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč742.368 |
Product Information
Product Overview
The MA330018 is a dsPIC33FJ128MC804 44 pin QFN to 100 pin plug in module. This plug in module is a small circuit board used demonstrate the capabilities of the dsPIC33FJ128MC804 motor control device using the Explorer 16 development board and the PICtail Plus daughter board. The dsPIC33FJ128MC804 is a high performance 16bit digital signal controller within a small 44 pin QFN package. The dsPIC33FJ128MC804 is equipped with peripheral pin select (PPS), the PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100 pin Explorer 16 development board. This plug in board plug into the main processor socket of the Explorer 16 development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 40MIPS operation
- Linear program memory addressing up to 4M instruction words
- Boot, secure, and general security for program flash
- Eight channel hardware DMA
- Peripheral pin select functionality
- Fail safe clock monitor
- Idle, sleep and doze modes with fast wake up
- Motor control peripherals
- Four wire SPI, I2C, UART module
- Enhanced CAN (ECAN. module) 2.0B active
Applications
Communications & Networking, Automotive, Motor Drive & Control, Audio
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33
dsPIC33F
Plug-in Module dsPIC33FJ128MC804
No SVHC (25-Jun-2025)
dsPIC
dsPIC33FJ128MC804
Microchip Explorer 16 Development Boards
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate