Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč707.005 |
Product Information
Product Overview
dsPIC33CK64MP105 PIM can be used with Microchip's MCHV-2 [DM330023-2], MCHV-3 [DM330023-3], MCLV-2 [DM330021-2] and low voltage motor control development bundle [DV330100] and enables using the internal opamps available on the dsPIC33CK64MP105 device. This PIM can be used to evaluate the dsPIC33CKxxMP1xx family of devices. The dsPIC33CK64MP105 device is a high performance, 16bit digital signal controller (DSC). This motor Control PIM is designed to take advantage of the high resolution PWM (with fine edge placement) peripheral on the device. The PWM along with other peripherals such as the ADC, enable motor control applications.
- dsPIC33CK64MP105 internal opamp motor control PIM
- Plug-in module comes with a 48 pin dsPIC33CK64MP105 device
Technical Specifications
Microchip
dsPIC33
dsPIC33CKxxMP1xx
Plug-In Module dsPIC33CK64MP105
No SVHC (25-Jun-2025)
dsPIC
dsPIC33CK64MP105
Microchip MCHV-2(DM330023-2), MCHV-3(DM330023-3), MCLV-2(DM330021-2) Boards & Dev Bundle (DV330100)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate