Product Information
Product Overview
The MCP1603T-250I/OS is a synchronous Buck Regulator ideally suited for applications powered from 1-cell Li-ion or 2-cell/3-cell NiMH/NiCd batteries. At heavy loads, the MCP1603 operates in the 2MHz fixed frequency pulse-width modulation (PWM) mode, which provides a low noise, low-output ripple, small-size solution. When the load is reduced to light levels, the MCP1603 automatically changes operation to a pulse frequency modulation (PFM) mode to minimize quiescent current draw from the battery. No intervention is necessary for a smooth transition from one mode to another. These two modes of operation allow the MCP1603 to achieve the highest efficiency over the entire operating current range.
- Over 90% typical efficiency
- Automatic PWM-to-PFM mode transition
- Internally compensated
- Undervoltage lockout (UVLO)
- Overtemperature protection
- 100% Duty cycle operation
Applications
Power Management, Communications & Networking, Portable Devices, Consumer Electronics
Technical Specifications
Fixed
Synchronous Buck (Step Down)
5.5V
500mA
5Pins
2.5V
-
2MHz
-40°C
-
MSL 1 - Unlimited
TSOT
2.8MHz
1Outputs
2.7V
500mA
TSOT
Surface Mount
2.5V
-
90%
85°C
AEC-Q100
No SVHC (15-Jan-2018)
AEC-Q100
Technical Docs (2)
Associated Products
2 Products Found