Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč62.700 |
25+ | Kč52.166 |
100+ | Kč47.652 |
250+ | Kč46.649 |
Product Information
Product Overview
The MCP2210-I/SS is an USB-to-SPI Master Converter with GPIO (master mode) enables USB connectivity in applications that have an SPI interface. The device reduces external components by integrating the USB termination resistors. The MCP2210 also has 256-byte of integrated user EEPROM. The MCP2210 has nine general purpose input/output pins. Seven pins have alternate functions to indicate USB and communication status. The MCP2210 will enumerate as an USB device after Power-on reset (POR). The device enumerates as a Human Interface Device (HID) only. The MCP2210 enumerates as an HID, so the device can be configured and all the other functionalities can be controlled.
- Supports full-speed USB (12Mbps)
- Fully configurable VID, PID assignments and string descriptors
- Bus powered (factory default) or self-powered (can be selected through special USB commands)
- USB 2.0 compliant
- 128-byte Buffer to handle data throughput - 64-byte transmit, 64-byte receive
- Uses standard HID drivers (built-in support on Windows® XP, Vista, 7, Linux and Mac OS®)
Applications
Communications & Networking
Technical Specifications
USB-SPI Protocol Converter
3.3V
SSOP
12Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
5.5V
20Pins
-
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate