Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34.360 |
| 25+ | Kč28.591 |
| 100+ | Kč25.832 |
Product Information
Product Overview
MCP23S08T-E/SS is an 8bit I/O expander with a serial interface. It consists of multiple 8bit configuration registers for input, output and polarity selection. The system host can enable the I/Os as either inputs or outputs by writing the I/O Configuration bits. The data for each input or output is kept in the corresponding Input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system host. The interrupt capture register captures port values at the time of the interrupt, thereby saving the condition that caused the interrupt. The power-on reset (POR) sets the registers to their default values and initializes the device state machine.
- AEC-Q100 qualified, 10MHz high-speed SPI interface
- Interrupt-on-change from configured defaults or pin change
- Polarity inversion register to configure the polarity of the input port data
- Supply voltage range from 1.8V to 5.5V, supply current is 1max at (mA SCL/SCK = 1MHz)
- Standby current is 1µA maximum
- RESET pulse width (low) is 1µs minimum
- Clock frequency is 5MHz maximum at (1.8V – 5.5V (I-temp))
- CLK rise time is 2µs maximum, data hold time is 20ns minimum
- Operating temperature range from -40°C to +125°C
- 20-lead SSOP package
Technical Specifications
8bit
1.8V
SSOP
8I/O's
125°C
-
No SVHC (25-Jun-2025)
SPI
5.5V
20Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate