Print Page
Image is for illustrative purposes only. Please refer to product description.
6,600 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč46.900 |
| 25+ | Kč39.125 |
| 100+ | Kč35.614 |
| 3300+ | Kč34.861 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč46.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S18T-E/MJ
Order Code3491059
Technical Datasheet
No. of Bits16bit
InterfacesSPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.8V
IC Case / Package
QFN-EP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
SPI
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability