Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč41.382 |
| 25+ | Kč34.610 |
| 100+ | Kč31.099 |
| 3000+ | Kč30.598 |
Product Information
Product Overview
The MCP3221A5T-E/OT is a successive approximation A/D Converter with 12-bit resolution. This device provides one single-ended input with very low power consumption. Based on an advanced CMOS technology, the MCP3221 provides a low maximum conversion current and standby current of 250 and 1μA respectively. Low current consumption, make this device ideal for battery-powered and remote data acquisition applications. Communication to the MCP3221 is performed using a 2-wire, I²C compatible interface. The converter with standard (100kHz) and fast (400kHz) I²C modes. An on-chip conversion clock enables independent timing for the I²C and conversion clocks. The device is also addressable, allowing up to eight devices on a single 2-wire bus.
- ±1 LSB DNL, ±2 LSB INL maximum
- 250μA Maximum conversion current
- 5nA Typical standby current, 1μA maximum
- 22.3kSPS in I²C fast mode
- Single-ended analogue input channel
- On-chip sample and hold
- On-chip conversion clock
- AEC-Q100 Grade 1
Applications
Portable Devices, Test & Measurement, Power Management, Communications & Networking
Technical Specifications
12bit
Single Ended
Single
5.5V
5Pins
125°C
AEC-Q100
No SVHC (25-Jun-2025)
22.3kSPS
I2C
2.7V
SOT-23
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP3221A5T-E/OT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate