Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47FEB12A0-E/ST
Order Code2473404
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate3.4MSPS
Data InterfaceI2C
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleTSSOP
No. of Pins8Pins
Input Channel TypeDifferential
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
10bit
Data Interface
I2C
ADC / DAC Case Style
TSSOP
Input Channel Type
Differential
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
3.4MSPS
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability