Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.690 |
25+ | Kč10.283 |
100+ | Kč9.806 |
250+ | Kč9.330 |
Product Information
Product Overview
The MCP6242-E/P is an Operational Amplifier provides wide bandwidth for the quiescent current. The MCP6242 has a 550kHz gain bandwidth product and 68° (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 50μA (typical) quiescent current. In addition, the MCP6242 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300 mV. The op amp is designed in one of Microchip’s advanced CMOS processes.
- Wide bandwidth
- Supports rail-to-rail input and output swing
Applications
Automotive, Power Management
Technical Specifications
2Channels
0.3V/µs
DIP
General Purpose
5mV
Through Hole
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
550kHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
550kHz
0.3V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate