Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.674 |
25+ | Kč45.646 |
100+ | Kč41.382 |
250+ | Kč40.630 |
Product Information
Product Overview
MCP6V12-E/MS is a dual zero-drift operational amplifier that provides input offset voltage correction for very low offset and offset drift. This is low-power device, with a gain bandwidth product. This is unity gain stable, has virtually no 1/f noise, and have good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). This were designed using an advanced CMOS process. Typical application includes portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, medical instrumentation.
- Input offset voltage range from -8 to +8µV (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- DC open-loop gain (large signal) is 120dB typ (VDD = 1.6V, VOUT = 0.3V to 1.4V, TA = +25°C)
- Power supply rejection ratio is 135dB typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- Common mode rejection ratio is 125dB typ (VDD = 1.6V, VCM = -0.15 to 1.8V, TA = +25°C)
- Quiescent current per amplifier is 7.5µA typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- Supply voltage range from 1.6 to 5.5V (TA = +25°C, VSS = GND)
- Easy to use: rail-to-rail input/output, unity gain stable
- Gain bandwidth product is 80KHz typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- Slew rate is 0.03V/µs typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- 8 pin MSOP package, extended operating temperature range from -40 to 125°C
Technical Specifications
2Channels
0.03V/µs
MSOP
Zero Drift
8µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
80kHz
1.6V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
-
MSL 1 - Unlimited
MSOP
80kHz
0.03V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate