Print Page
Image is for illustrative purposes only. Please refer to product description.
2,782 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.086 |
25+ | Kč22.497 |
100+ | Kč20.340 |
3000+ | Kč19.939 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč27.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V16T-E/OT
Order Code3227267
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product80kHz
Slew Rate Typ0.03V/µs
Supply Voltage Range1.6V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage25µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth80kHz
No. of Amplifiers1 Amplifier
Slew Rate0.03V/µs
Product Overview
MCP6V16T-E/OT is a single zero-drift operational amplifier. It provides input offset voltage correction for very low offset and offset drift. This product operates with a single supply voltage as low as 1.6V, while drawing 7.5µA/amplifier (typical) of quiescent current. This is designed using an advanced CMOS process. Typical application includes portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, medical instrumentation.
- Input offset voltage range from -25 to +25µV (TA = +2C, VDD = +1.6V to +5.5VC)
- DC open-loop gain (large signal) is 120dB typ (VDD = 1.6V, VOUT = 0.3V to 1.4V)
- Power supply rejection ratio is 135dB typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- Common-mode rejection ratio is 125dB typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- Supply voltage range from 1.6 to 5.5V (TA = +25°C, VSS = GND)
- Quiescent current per amplifier is 7.5µA (IO = 0, TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- Easy to use rail-to-rail input/output, unity gain stable
- Gain bandwidth product is 80KHz typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- Slew rate is 0.03V/µs typ (TA = +25°C, VDD = +1.6V to +5.5V, VSS = GND)
- 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.03V/µs
IC Case / Package
SOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SOT-23
Bandwidth
80kHz
Slew Rate
0.03V/µs
Gain Bandwidth Product
80kHz
Supply Voltage Range
1.6V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability