Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17.230 |
25+ | Kč14.120 |
100+ | Kč12.916 |
5000+ | Kč12.665 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč17.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2841AYMT-TR
Order Code2509989
Technical Datasheet
No. of Channels4Channels
Output Current Max-
Output Voltage Max-
IC Case / PackageMLF
No. of Pins10Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Device TopologyLinear
Driver Case StyleMLF
No. of Outputs4Outputs
Output Current-
Output Voltage-
Switching Frequency500kHz
Technical Specifications
No. of Channels
4Channels
Output Voltage Max
-
No. of Pins
10Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Device Topology
Linear
No. of Outputs
4Outputs
Output Voltage
-
Output Current Max
-
IC Case / Package
MLF
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
MLF
Output Current
-
Switching Frequency
500kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability