Print Page
Image is for illustrative purposes only. Please refer to product description.
2,595 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10.885 |
| 25+ | Kč9.129 |
| 100+ | Kč8.051 |
| 3000+ | Kč7.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč10.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2860-2PYC6-TR
Order Code2509994
Technical Datasheet
No. of Channels2Channels
Output Current Max-
Output Voltage Max-
IC Case / PackageSC-70
No. of Pins6Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSC-70
No. of Outputs2Outputs
Output Current-
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
2Channels
Output Voltage Max
-
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SC-70
Output Current
-
Switching Frequency
-
Output Current Max
-
IC Case / Package
SC-70
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
2Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability