Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč5,784.451 |
| 10+ | Kč5,686.138 |
| 25+ | Kč5,588.075 |
Price for:Each
Minimum: 5
Multiple: 5
Kč28,922.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF100T-FCVG484I.
Order Code3679886
Technical Datasheet
FPGA Type-
No. of Logic Cells109000Logic Cells
No. of Pins484Pins
No.of User I/Os284I/O's
Qualification-
SVHCNo SVHC (25-Jun-2025)
No. of I/O's284I/O's
No. of Macrocells109000Macrocells
Technical Specifications
FPGA Type
-
No. of Pins
484Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
109000Macrocells
No. of Logic Cells
109000Logic Cells
No.of User I/Os
284I/O's
MSL
MSL 3 - 168 hours
No. of I/O's
284I/O's
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045984
Product traceability