Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F222-E/P
Order Code1467796
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F222-E/P
Order Code1467796
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Technical Datasheet
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Device CorePIC10
Operating Frequency Max8MHz
Program Memory Size768Byte
No. of Pins8Pins
IC Case / PackageDIP
No. of I/O's4I/O's
Interfaces-
RAM Memory Size23Byte
ADC Channels2Channels
ADC Resolution8Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU FamilyPIC10
MCU SeriesPIC10F22x
QualificationAEC-Q100
Alternatives for PIC10F222-E/P
2 Products Found
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC10 Family PIC10F22x Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
8Pins
No. of I/O's
4I/O's
RAM Memory Size
23Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC10
Qualification
AEC-Q100
Device Core
PIC10
Program Memory Size
768Byte
IC Case / Package
DIP
Interfaces
-
ADC Channels
2Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC10F22x
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000911
Product traceability