Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč41.382 |
| 25+ | Kč40.630 |
| 100+ | Kč40.128 |
| 250+ | Kč39.376 |
Product Information
Product Overview
The PIC12F683-I/P is a 8-pin/8-bit flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (8) PIC® flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0 to 5.5V, on-board EEPROM data memory. Standard analogue peripherals include up to 4 channels of 10-bit A/D, an analogue comparator module with a single comparator, programmable on-chip voltage reference and a standard capture/compare/PWM (CCP) module. The EEPROM data memory is readable and writable during normal operation (full VDD range). This memory is not directly mapped in the register file space. Instead, it is indirectly addressed through the special function registers.
- 256-byte EEPROM data memory
- Extended WDT
- MPLAB® ICD-2 programming support or debugging support with optional header adapter
- Interrupt capability
- 8-level Deep hardware stack
- Direct, indirect and relative addressing modes
- Power-saving sleep mode
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Brown-out reset (BOR) with software control option
- Multiplexed master clear with pull-up/input pin
- Programmable code protection
- 50nA at 2.0V Typical standby current
- 1μA at 2.0V Typical Watchdog timer current
Applications
Industrial, Automotive
Technical Specifications
PIC12 Family PIC12F6xx Series Microcontrollers
20MHz
8Pins
6I/O's
128Byte
10Bit
5.5V
85°C
PIC12
AEC-Q100
No SVHC (25-Jun-2025)
PIC12
3.5KB
DIP
-
4Channels
2V
-40°C
Through Hole
PIC12F6xx
-
Technical Docs (3)
Alternatives for PIC12F683-I/P
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate