Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.340 |
25+ | Kč27.086 |
100+ | Kč25.582 |
250+ | Kč22.973 |
Product Information
Product Overview
The PIC16F506-I/P is a 8-bit fully-static Flash-based CMOS Microcontroller for personal care appliances and security systems to low-power remote transmitters/receivers. They employ a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single-cycle except for program branches, which take two cycles. The PIC16F506 device delivers performance in an order of magnitude higher than their competitors in the same price category. The easy-to-use and easy-to-remember instruction set reduces development time significantly. The PIC16F506 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry.
- 1.125ms DRT (device reset timer)
- Baseline core with 33 instructions and 2 stack levels
- All single-cycle instructions except for program branches which are two cycles
- 25mA Source/sink current I/O
- Low power (100nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™) capability
- In-Circuit Debugging support
- Programmable code protection
Applications
Security, Consumer Electronics, Automotive
Technical Specifications
PIC16 Family PIC16F5XX Series Microcontrollers
20MHz
14Pins
12I/O's
67Byte
8Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
1.5KB
DIP
-
3Channels
2V
-40°C
Through Hole
PIC16F5xx
-
Technical Docs (3)
Alternatives for PIC16F506-I/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate