Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč101.825 |
| 25+ | Kč89.034 |
| 100+ | Kč73.735 |
| 250+ | Kč66.211 |
Product Information
Product Overview
The PIC16F628A-I/SO is a 8-bit flash-based CMOS Microcontrollers with nanoWatt technology. All PIC® microcontrollers employ an advanced RISC architecture. The PIC16F628A have enhanced core features, an eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set. This device has integrated features to reduce external components, thus reducing system cost, enhancing system reliability and reducing power consumption.
- Low voltage programming
- Low speed clock mode
- Programmable BOR
- 4MHz Internal oscillator
- Programmable VREF
- 128-byte EEPROM
- Interrupt capability
- 8-level Deep hardware stack
- Direct, indirect and relative addressing modes
- Power-saving sleep mode
- Multiplexed master clear/input pin
- Watchdog timer with independent oscillator for reliable operation
- Power-up timer and oscillator start-up timer
- High current sink/source for direct LED drive
Applications
Automotive, Industrial, Consumer Electronics
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
18Pins
16I/O's
224Byte
-
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
3.5KB
SOIC
USART
-
3V
-40°C
Surface Mount
PIC16F6xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F628A-I/SO
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate