Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.649 |
25+ | Kč40.880 |
Product Information
Product Overview
The PIC16F716-I/P is a 8-bit Flash-based Microcontroller. This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash-based microcontroller is upwards compatible with the PIC16C5X and PIC12FXXX devices. The PIC16F716 features 4 channels of 8-bit Analogue-to-digital (A/D) converter with 2 additional timers and a enhanced capture/compare/PWM function. The Analogue-to-digital Converter (ADC) allows conversion of an analogue input signal to a 8-bit binary representation of that signal. This device uses analogue inputs, which are multiplexed into a single sample and hold circuit. The output of the sample and hold is connected to the input of the converter. The converter generates a 8-bit binary result via successive approximation and stores the conversion result into the ADC result register (ADRES).
- High-performance RISC CPU
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power-saving sleep mode
- Fully static design
- In-Circuit Serial Programming™ (ICSP™) capability
- -40 to +85°C Temperature range (industrial)
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F7XX Series Microcontrollers
20MHz
18Pins
13I/O's
128Byte
8Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
3.5KB
DIP
-
4Channels
2V
-40°C
Through Hole
PIC16F7xx
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate