Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.192 |
25+ | Kč54.674 |
100+ | Kč49.909 |
250+ | Kč48.906 |
Product Information
Product Overview
The eXtreme low power PIC32MM GPM family extends Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers by adding USB and ECC memory up to 256KB. The PIC32MM GPM family provides a smooth upward migration path to the PIC32MM GPL family customers who want more memory and pins while also providing a cost-effective migration path for customers who need higher performance and lower power in compact packages as small as 4x4mm. Designed to offload the CPU and increase efficiency, this eXtreme low power family features a rich set of core independent peripherals, such as a 4 Channel Hardware DMA with Automatic Data Size Detection, a CRC Engine, Hardware Real-Time Clock and Calendar (RTCC), Configurable Logic Cells (CLC) and Multiple-output Capture Compare PWMs (MCCPs).
- PIC32MM GPM devices offer sleep modes down to 650nA
- PIC32MM GPM family provides increased connectivity by integrating crystal-less USB
- The USB module also features a dedicated DMA for increased efficiency
- Supported by the popular MPLAB Code Configurator (MCC) tool
Applications
IoT (Internet of Things), Medical, Motor Drive & Control, Automation & Process Control
Technical Specifications
PIC32 Family PIC32MM Series Microcontrollers
32 bit
128KB
UQFN
I2C, SPI, UART, USB
12Channels
2V
-40°C
Surface Mount
PIC32MM
MSL 1 - Unlimited
PIC32
25MHz
28Pins
21I/O's
16KB
10Bit, 12Bit
3.6V
85°C
PIC32
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate