Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRE46C112E8F
Order Code1755737
Technical Datasheet
IC FunctionIonization Smoke Detector
Supply Voltage Min6V
Supply Voltage Max12V
IC Package TypeDIP
No. of Pins8Pins
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Ionization Smoke Detector
Supply Voltage Max
12V
No. of Pins
8Pins
Operating Temperature Max
60°C
Automotive Qualification Standard
-
Supply Voltage Min
6V
IC Package Type
DIP
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833