Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč838.424 |
25+ | Kč766.696 |
100+ | Kč751.397 |
250+ | Kč736.098 |
Product Overview
RN171-I/RM is a complete, standalone TCP/IP wireless networking module. With its small form factor and extremely low power consumption, the RN-171 is perfect for mobile wireless applications. It incorporates a 2.4GHz radio, 32bit SPARC processor, TCP/IP stack, real time clock, crypto accelerator, power management, and analog sensor interfaces. The module is preloaded with firmware to simplify integration and minimize application development. In the simplest configuration, the hardware only requires four connections (PWR, TX, RX, and GND) to create a wireless data connection. Additionally, the analog sensor inputs can connect to a variety of sensors such as temperature, audio, motion, and acceleration. The ability to go into deep sleep mode and automatically scan and associate to an access point when awake makes the RN-171 suitable for roaming applications. The RN-171 also includes a built in HTML client to post serial UART data or sensor data to a web server automatically.
- FCC/CE/IC certified 2.4GHz IEEE 802.11b/g transceiver
- Configurable transmit power 0dBm to 10dBm
- RF pad connector for antennas
- Certified antennas: chip antenna, 4inch dipole, PCB trace, and wire antenna
- Ultra low power: 4uA sleep, 38mA Rx, 120mA Tx at 0dBm
- 8Mbit flash memory and 128KB RAM
- 10 general purpose digital I/O pins
- 8 analog sensor interfaces
- Real time clock for wakeup and time stamping
- Supports ad hoc and infrastructure networks
Applications
Communications & Networking, Wireless, System Monitoring, Industrial, Sensing & Instrumentation, Automation & Process Control, Portable Devices, Power Management
Technical Specifications
2.48MHz
Wireless Connectivity
No SVHC (25-Jun-2025)
SPI, UART
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate