Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,118.568 |
25+ | Kč1,017.496 |
Product Overview
RN171XVW-I/RM module is a certified WiFi solution especially designed for designers who want to migrate their existing 802.15.4 architecture to a more standard TCP/IP based platform without redesigning their existing hardware. The RN-171-XV module is based on Roving Networks' robust RN-171 WiFi module and incorporates an 802.11 b/g radio, a 32bit SPARC processor, a TCP/IP stack, a real time clock, a crypto accelerator, power management unit, and an analog sensor interface. The module offers additional functionality through its onboard programmable GPIO pins (10) and ADCs (8). The ADCs provide 14bit resolution while the GPIOs can be configured to provide standard functionality or status signalling to a host microcontroller, reducing the need for serial polling between the WiFi module and host microcontroller. The module is pre-loaded with firmware to simplify integration and minimize applications development time.
- Standard configuration industrial temp, WiFi 802.15.4 replacement solution with 1/4inch wire antenna
- On board TCP/IP stack provides internet access to every node
- Ultra low power
- Configurable transmit power 0dBm to +12dBm
- TTL UART hardware interface
- Data rate of 464Kbps using hardware flow control
- Through hole board simplifies system integration
- Complete TCP/IP networking stack
- WiFi Alliance certified for WEP, WPA, and WPA2-PSK
- WPS mode for easy configuration
Applications
Wireless, Metering, Industrial, Sensing & Instrumentation, Robotics, Communications & Networking
Technical Specifications
2.48MHz
Wireless Connectivity
No SVHC (25-Jun-2025)
UART
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate