Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89547LMG
Order Code2510588
Technical Datasheet
Logic Family / Base Number-
Logic TypeMultiplexer, Differential
No. of Channels4Channels
Line Configuration4:1
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageMLF
Logic Case StyleMLF
No. of Pins32Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
-
No. of Channels
4Channels
Supply Voltage Min
3V
IC Case / Package
MLF
No. of Pins
32Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Type
Multiplexer, Differential
Line Configuration
4:1
Supply Voltage Max
3.6V
Logic Case Style
MLF
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017