Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.369 |
25+ | Kč31.350 |
100+ | Kč28.090 |
250+ | Kč27.588 |
Product Information
Product Overview
The TC1411NEOA is a CMOS high-speed MOSFET Driver that will not latch-up under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of current of either polarity being forced back into their output. All terminals are fully protected against up to 4kV of electrostatic discharge. As MOSFET driver, the TC1411N can easily charge a 1000pF gate capacitance in 25nsec with matched rise and fall times and provide low enough impedance in both the ON and the OFF states to ensure the MOSFETs intended state will not be affected, even by large transients. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.
- Input will withstand negative inputs up to 5V
- High capacitive load drive capability
- Matched delay times
- 8Ω Low output impedance
- Pin-out same as TC1410/TC1412/TC1413
Applications
Power Management, Industrial
Technical Specifications
1Channels
Low Side
8Pins
Surface Mount
1A
4.5V
-40°C
30ns
-
MSL 1 - Unlimited
-
MOSFET
SOIC
Non-Inverting
1A
16V
85°C
30ns
-
No SVHC (25-Jun-2025)
Alternatives for TC1411NEOA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate