Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč51.414 |
10+ | Kč48.154 |
25+ | Kč46.649 |
50+ | Kč45.646 |
100+ | Kč44.642 |
250+ | Kč43.138 |
500+ | Kč41.131 |
1000+ | Kč40.128 |
Product Information
Product Overview
MT29F1G08ABAEAWP:E is a NAND flash device that includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, addresses, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip-enabled signal. A target contains one or more NAND Flash die. A NAND Flash die is the minimum unit that can independently execute commands and report status.
- 1Gb density, 8-bit device width, SLC level, 1 die, nCE, RnB and I/O Channel
- Operating voltage range from 1.8V (1.7 to 1.95V), feature set E
- Asynchronous only
- Open NAND Flash Interface (ONFI) 1.0-compliant, single-level cell (SLC) technology
- Page size x8: 2112 bytes (2048 + 64 bytes), page size x16: 1056 words (1024 + 32 words)
- Block size: 64 pages (128K + 4K bytes), device size: 1Gb: 1024 blocks
- Asynchronous I/O performance, tRC/tWC: 20ns (3.3V), 25ns (1.8V)
- Read page: 25µs, program page: 200µs (TYP, 3.3V and 1.8V), erase block: 700µs (TYP)
- Command set: ONFI NAND Flash Protocol, program page cache mode, read page cache mode
- 48-pin TSOP Type 1 package, commercial operating temperature range from 0°C to +70°C
Technical Specifications
SLC NAND
128M x 8bit
TSOP-I
50MHz
2.7V
3.3V
0°C
3.3V Parallel NAND Flash Memories
1Gbit
Parallel
48Pins
16ns
3.6V
Surface Mount
70°C
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate