1,920 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč61.195 |
| 10+ | Kč54.925 |
| 25+ | Kč54.173 |
| 50+ | Kč51.163 |
| 100+ | Kč48.655 |
| 250+ | Kč47.150 |
| 500+ | Kč46.398 |
| 1000+ | Kč44.642 |
Product Information
Product Overview
MT29F2G01ABBGDWB-IT:G serial peripheral interface (SPI) NAND is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. New features include user-selectable internal ECC and first page auto-load on power-up. It has six signal lines plus VCC and ground (GND). The signal lines are SCK (serial clock), SI, SO (for command/response and data input/output), and control signals CS, HOLD#, WP#. This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, supporting future upgrades to higher densities without board redesign.
- Single-level cell (SLC) technology, 2Gb density
- Standard and extended SPI-compatible serial bus interface
- User-selectable internal ECC supported 8bits/512bytes
- Advanced features are read page cache mode, read unique ID, read parameter page
- Automatic device initialization after power-up
- Blocks 7:0 are valid when shipped from factory with ECC enabled
- Software write protection with lock register, hardware write protection to freeze BP bits
- OTP space: 10 pages one-time programmable NAND flash memory area
- Quality and reliability, endurance: 100,000 PROGRAM/ERASE cycles
- 8-pin U-PDFN package, industrial operating temperature range from -40°C to +85°C
Technical Specifications
SLC NAND
2G x 1bit
UPDFN
83MHz
1.7V
1.8V
-40°C
1.8V SPI NAND Flash Memories
2Gbit
Serial
8Pins
22ns
1.95V
Surface Mount
85°C
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate