Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč81.259 |
| 10+ | Kč75.742 |
| 25+ | Kč73.484 |
| 50+ | Kč71.729 |
| 100+ | Kč70.224 |
| 250+ | Kč67.967 |
| 500+ | Kč66.211 |
| 1000+ | Kč64.957 |
Product Information
Product Overview
MT29F2G08ABBEAH4 is a NAND flash memory. This NAND flash device include an asynchronous data interface for high-performance I/O operations. This device use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND Flash die. A NAND Flash die is the minimum unit that can independently execute commands and report status. A NAND Flash die, in the ONFI specification, is referred to as a logical unit (LUN). There is at least one NAND Flash die per chip enable signal.
- Single-level cell (SLC) technology, asynchronous I/O performance, array performance
- Erase block is 700µs (typical), command set is ONFI NAND flash protocol
- Advanced command set, one-time programmable (OTP) mode
- Operation status byte provides software method for detecting, operation completion
- First block (block address 00h) is valid when shipped from factory with ECC
- Block 0 requires 1-bit ECC if PROGRAM/ERASE cycles are less than 1000
- RESET (FFh) required as first command after power-on, quality and reliability
- 2Gb density, 8bit device width, SLC level
- 1.8V (1.7–1.95V) operating voltage, asynchronous interface
- 63-ball VFBGA (9 x 11 x 1.0mm) package, industrial operating temperature range from -40°C to 85°C
Technical Specifications
SLC NAND
256M x 8bit
VFBGA
50MHz
1.7V
1.8V
-40°C
1.8V Parallel NAND Flash Memories
2Gbit
Parallel
63Pins
22ns
1.95V
Surface Mount
85°C
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate