Quantity | Price (ex VAT) |
---|---|
1122+ | Kč214.685 |
Product Information
Product Overview
MT29F8G01ADAFD12-AAT:F is a NAND flash memory. Serial peripheral interface (SPI) NAND is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. The serial electrical interface follows the industry-standard serial peripheral interface. New command protocols and registers are defined for SPI operation. The command set resembles common SPI-NOR command sets, modified to handle NAND specific functions and additional new features. New features include continuous read within a block for increased performance and to support boot-up functionality.
- Single-level cell (SLC) technology, standard and extended SPI-compatible serial bus interface
- User-selectable internal ECC supported, array performance, read page cache mode
- Automatic device initialization after power-up
- Blocks 7:0 for each die are valid when shipped from factory with ECC enabled
- Software write protection with lock register, hardware write protection to freeze BP bits
- OTP space is 10 pages per die one-time programmable NAND Flash memory area
- Quality and reliability, AEC-Q100 compliant, permanent block lock protection
- 8Gb density, 1bit device width, SLC level
- 3.3V (2.7–3.6V) operating voltage, SPI interface
- 24-ball TBGA (6mm x 8mm x 1.2mm) package, automotive operating temperature range from –40 to +105°C
Technical Specifications
SLC NAND
1G x 8bit
TBGA
133MHz
-
3.3V
-40°C
3.3V SPI NAND Flash Memories
8Gbit
Serial
24Pins
-
-
Surface Mount
105°C
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate