Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč13,920.152 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13,920.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA16ATF4G64HZ-3G2F1
Order Code3861315
Technical Datasheet
Memory Density32GB
Memory Speed3.2GHz
Module MemoryPC4-3200
Module Form Factor260-Pin DDR4 SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration4G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTA16ATF4G64HZ-3G2F1 is a DDR4 SDRAM SODIMM memory module.
- 32GB (4 Gig x 64), data bus inversion (DBI) for data bus
- Dual-rank, 16 internal banks; 4 groups of 4 banks each
- 32GB module density
- 25.6GB/s module bandwidth
- 0.625ns/3200MT/s memory clock/data rate
- 22-22-22 clock cycles (CL-nRCD-nRP)
- Commercial operating temperature range from 0°C ≤ TOPER ≤ 95°C
- 260-pin DIMM package
Technical Specifications
Memory Density
32GB
Module Memory
PC4-3200
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
3.2GHz
Module Form Factor
260-Pin DDR4 SDRAM SO-DIMM
Memory Configuration
4G x 64bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155128
Product traceability