Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,992.253 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,992.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA18ASF4G72HZ-3G2F1
Order Code4050918
Technical Datasheet
Memory Density32GB
Memory Speed1.6GHz
Module MemoryPC4-3200
Module Form FactorDDR4 SDRAM
Memory ApplicationNotebook SODIMM
Memory Configuration4G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTA18ASF4G72HZ-3G2F1 is a DDR4 SDRAM SODIMM module.
- Data bus inversion (DBI) for data bus
- On-board I2C temperature sensor with integrated serial presence-detect (SPD) EEPROM
- 16 internal banks, 4 groups of 4 banks each
- 32GB module density, 4 Gig x 72 configuration
- 25.6GB/s module bandwidth
- 0.625ns/3200MT/s memory clock/data rate
- 260-pin DIMM package
- 0°C ≤ TOPER ≤ 95°C commercial operating temperature
Technical Specifications
Memory Density
32GB
Module Memory
PC4-3200
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
1.6GHz
Module Form Factor
DDR4 SDRAM
Memory Configuration
4G x 72bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability