Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | Kč3,952.608 |
Price for:Each
Minimum: 100
Multiple: 100
Kč395,260.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA4ATF1G64AZ-3G2F1
Order Code3861321
Technical Datasheet
Memory Density8GB
Memory Speed1600MHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration1G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTA4ATF1G64AZ-3G2F1 is a DDR4 SDRAM UDIMM.
- 288-pin, unbuffered dual in-line memory module (UDIMM)
- Fast data transfer rate: PC4-3200, PC4-2666
- Data bus inversion (DBI) for data bus
- Single-rank, 8 internal banks; 2 groups of 4 banks each
- On-board I2C serial presence-detect (SPD) EEPROM
- 8GB module density
- 1 Gig x 64 configuration
- 25.6GB/s module bandwidth, 22-22-22 clock cycles (CL-nRCD-nRP)
- 0.625ns/3200MT/s memory clock/data rate
- Commercial operating temperature range from 0°C ≤ TOPER ≤ 95°C
Technical Specifications
Memory Density
8GB
Module Memory
PC4-3200
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
1600MHz
Module Form Factor
288-Pin DDR4 SDRAM UDIMM
Memory Configuration
1G x 64bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027594
Product traceability