Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč54,724.560 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54,724.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA72ASS8G72LZ-3G2R2
Order Code3935606
Technical Datasheet
Memory Density64GB
Memory Speed400MHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM LRDIMM
Memory ApplicationServer LRDIMM
Memory Configuration8G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTA72ASS8G72LZ-3G2R2 is a DDR4 SDRAM LRDIMM memory module.
- Fast data transfer rates: PC4-3200, PC4-2933, PC4-2666, PC4-2400
- Quad-rank, using 16Gb TwinDie DDR4
- On-board I²C temperature sensor with integrated serial presence-detect (SPD) EEPROM
- 16 internal banks (4 groups of 4 banks each)
- 64GB module density, 8 Gig x 72 configuration, 25.6GB/s module bandwidth
- 0.625ns/3200MT/s memory clock/data rate, 22-22-22 CL-nRCD-nRP clock cycles
- Frequency/CAS latency – 0.625ns at CL = 22 (DDR4-3200)
- 128K A[16:0] row address, 1K A[9:0] column address
- 16Gb TwinDie (4 Gig x 4), 16 banks device configuration, 4 CS-n[3:0] module rank address
- 288-pin DIMM package, commercial operating temperature range from 0 to 95°C
Technical Specifications
Memory Density
64GB
Module Memory
PC4-3200
Memory Application
Server LRDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
400MHz
Module Form Factor
288-Pin DDR4 SDRAM LRDIMM
Memory Configuration
8G x 72bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability