Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | Kč82.513 |
Price for:Each
Minimum: 200
Multiple: 200
Kč16,502.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoB12A8005L310100
Order Code2164286
Technical Datasheet
Switching Temperature80°C
Reset Temperature-
Contact OperationNormally Closed
Sensor Terminals-
Sensor Housing-
Contact Rating-
Product Range-
Product Overview
The B12A8005L310100 is a Thermal Switch with normally closed contact. This thermal switch features as non-sensitive to current, high current rating up to 30A, manifold executions and special low voltage execution. Tight against ordinary resins and lacquers resistances to impregnation.
- IP00 Protection rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics, Automation & Process Control
Technical Specifications
Switching Temperature
80°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
-
Reset Temperature
-
Sensor Terminals
-
Contact Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536