Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč225.971 |
| 5+ | Kč214.685 |
| 10+ | Kč207.412 |
Price for:Each
Minimum: 1
Multiple: 1
Kč225.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC10808A6W-SPR-V2
Order Code2675573
Technical Datasheet
Character Count x Line8 x 1
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size7.71mm
LCD Display TypeSTN
Module Size69mm x 27mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC10808A6W-SPR-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 69mm x 27mm x 8mm (W x H x D), character size is 4.2mm x 7.71mm (W x H), character pitch is 1mm (W).
- Input voltage range from 4.7V to 5.5V
- Supply current is 1.3mA at Vdd = 5V
- 8 character number per line & 1 character line
- Character height is 8mm
- Yellow/green reflective STN
- 6 "o" clock viewing direction
- Sunplus controller
- Operating temperature range from -20°C to 70°C
- 5V logic supply, standard parallel interface
- Display duty 1/8, Driving bias 1/4
- No backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 10 way though hole SIL (side, left) connection, 2.54mm pitch
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
8 x 1
Logic Voltage
5V
Font Set
English, Japanese
Character Size
7.71mm
Module Size
69mm x 27mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (14-Jun-2023)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04